WYPALL Microfibre Cloths (83980) Red Microfibre Cloths for General Cleaning, Dry Use, Pack, 40 x 40 cm, Repeat Use
- RS Stock No.:
- 226-4231
- Mfr. Part No.:
- 83980
- Brand:
- WYPALL
Subtotal (1 box of 4 units)*
$125.43
(exc. GST)
$144.24
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $125.43 | $31.358 |
*price indicative
- RS Stock No.:
- 226-4231
- Mfr. Part No.:
- 83980
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Cloths | |
| Cloth Material | Microfibre | |
| Application | General Cleaning | |
| Colour | Red | |
| Trade Name | Microfibre Cloths (83980) | |
| Series | Wypall Microfibre Cloths | |
| Package Type | Pack | |
| Wiper Size | 40 x 40 cm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Cloths | ||
Cloth Material Microfibre | ||
Application General Cleaning | ||
Colour Red | ||
Trade Name Microfibre Cloths (83980) | ||
Series Wypall Microfibre Cloths | ||
Package Type Pack | ||
Wiper Size 40 x 40 cm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
WYPALL® Microfibre Cloths (83980), Red Cleaning Cloths, 4 Packs / Case, 6 Cloths / Pack (24 Cloths)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs. WYPALL® Microfibre cloths are designed to lift and trap surface dirt – for faster, more efficient cleaning making them an indispensable tool for any cleaning professional. These versatile cloths can be used wet or dry making them useful for general cleaning tasks. Available in 4 colours. Each cloth measures 40cm x 40cm and is available in a case count of 4 packs, each pack containing 6 cloths (24 cloths in total).WYPALL® Microfibre Cloths in red, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® microfibre cloths in red consists of 4 packs, each pack containing 6 cleaning cloths
Microfibre cloth useful for general cleaning tasks
Can be used wet or dry
Available in four colours
Available in four colours for task segregation to minimise cross-contamination
The Kimberly Clark Wypall 83980 microfiber cloth, with red. Dimension 40cm x 40cm,with 6 cloths per pack, 4 packs per case.
One pack contains 6 cloths, one case contains 4 packs
The reusable WypAll microfiber cleaning cloths can be washed up to 300 times
Highly absorbent cloths and hold up to 8 times their weight in liquid
These microfiber cloths remove up to 99% bacteria from
Related links
- RS PRO Microfibre Cloth Blue Microfibre Cloths for Dry Dry Use 400 x 400 mm, Repeat Use
- RS PRO RS PRO Beige Microfibre Cloths for General Cleaning Dry Use 350 x 350 mm, Repeat
- 3M 3M Perfect-It Ultra Soft Cloth Blue Microfibre Cloths for Cleaning Repeat Use
- 3M Scotch-Brite 2010 Microfibre Wipe for General Cleaning Bag of 5 Per Pack Repeat Use
- Vikan Basic Microfibre Cloth Red Microfibre Cloths for General Cleaning Box of 5 Per Pack
- 3M Scotch-Brite 2030 Yellow Microfibre Cloths for General Cleaning Dry Use 320 x 360
- RS PRO RS PRO Red Cloths for Light Duty Cleaning Box of 50 Per Pack Repeat Use
- EcoTech Envirowipe Red Cloths for Cleaning Box of 150 Per Pack Repeat Use
