Siretta Straight SMA Connector Male Male
- RS Stock No.:
- 696-907
- Mfr. Part No.:
- ADAPT/SMBM/SMAM
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.69
(exc. GST)
$24.94
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.69 |
| 10 - 24 | $19.95 |
| 25 + | $17.59 |
*price indicative
- RS Stock No.:
- 696-907
- Mfr. Part No.:
- ADAPT/SMBM/SMAM
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | SMA Connector | |
| Adapter Type | SMA Plug to SMA Plug | |
| Converts From Type | SMB | |
| Converts to Type | SMA | |
| Orientation | Straight | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Male | |
| Body Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type SMA Connector | ||
Adapter Type SMA Plug to SMA Plug | ||
Converts From Type SMB | ||
Converts to Type SMA | ||
Orientation Straight | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Male | ||
Body Plating Gold | ||
Standards/Approvals RoHS | ||
The Siretta RF Adapter enables secure conversion between SMB male to SMA male interfaces, allowing compatibility across different coaxial systems. It is built with a gold-plated brass body for durability, Be Cu pins for efficient signal transfer and Teflon dielectric for high insulation stability. The adapter ensures stable performance in high-frequency applications with minimal signal loss.
Durable construction
Compact form factor for easy installation
Gold plated pin for enhanced conductivity
Related links
- Siretta Straight SMA Connector Male Male
- Siretta Straight Coaxial Adapter SMB Plug to SMA Plug
- Siretta Straight SMA Connector Female Male
- Siretta Straight SMA Connector
- Siretta Straight Coaxial Adapter Male Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight Coaxial Adapter Female Male
- Siretta Straight Coaxial Adapter SMA Plug to SMB Socket
