Siretta Straight Coaxial Adapter SMA Plug to SMA Plug

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.29

(exc. GST)

$12.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$11.29
10 +$10.15

*price indicative

RS Stock No.:
352-010
Mfr. Part No.:
ADAPT/SMAM/SMAM
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Adapter Type

SMA Plug to SMA Plug

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Male

Body Orientation

Straight

COO (Country of Origin):
TW
The Siretta RF Adapter is designed to connect an SMA Male interface to SMA Male interface. It provides a reliable connection for high frequency applications requiring seamless SMA to SMA conversion.

Compact and durable
Silicone gasket
Brass and BeCu material
Gold finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy