Siretta Straight Coaxial Adapter SMA Socket to SMA Plug
- RS Stock No.:
- 352-009
- Mfr. Part No.:
- ADAPT/SMAM/SMAF
- Brand:
- Siretta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 352-009
- Mfr. Part No.:
- ADAPT/SMAM/SMAF
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | SMA Socket to SMA Plug | |
| Adapter Type A | SMA | |
| Adapter Type B | SMA | |
| Gender A | Female | |
| Gender B | Male | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type SMA Socket to SMA Plug | ||
Adapter Type A SMA | ||
Adapter Type B SMA | ||
Gender A Female | ||
Gender B Male | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- TW
The Siretta RF Adapter is designed to connect an SMA Female interface to SMA Male interface. It provides a reliable connection for high frequency applications requiring seamless SMA to SMA conversion.
Compact and durable
Si-Rubber gasket
Brass material
Gold and nickel finish
Si-Rubber gasket
Brass material
Gold and nickel finish
Related links
- Siretta Straight SMA Connector SMA Socket to SMA Plug
- Siretta Straight Coaxial Adapter SMA Plug to SMA Plug
- Siretta Straight Coaxial Adapter SMA Plug to IPEX MHF1 Plug
- Siretta Straight Coaxial Adapter SMA Jack to FME Plug
- Siretta Straight Coaxial Adapter SMA Jack to BNC Plug
- Siretta Straight Coaxial Adapter SMA Socket to TNC Plug Plug
- Siretta Straight Coaxial Adapter SMA Jack to SMA Jack
- Siretta Straight 50Ω RF Adapter SMA Plug to SMA Socket 0 → 6GHz
