Siretta Straight Coaxial Adapter SMA Plug to SMB Socket
- RS Stock No.:
- 352-012
- Mfr. Part No.:
- ADAPT/SMBF/SMAM
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.08
(exc. GST)
$11.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $10.08 |
| 10 + | $9.07 |
*price indicative
- RS Stock No.:
- 352-012
- Mfr. Part No.:
- ADAPT/SMBF/SMAM
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | SMB Socket to SMA Plug | |
| Adapter Type A | SMA | |
| Adapter Type B | SMB | |
| Gender A | Male | |
| Gender B | Female | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type SMB Socket to SMA Plug | ||
Adapter Type A SMA | ||
Adapter Type B SMB | ||
Gender A Male | ||
Gender B Female | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- TW
The Siretta RF Adapter is designed to connect an SMA Male interface to SMB Female interface. It provides a reliable connection for high frequency applications requiring seamless SMA to SMB conversion.
Compact and durable
Silicone gasket
Brass material
Gold finish
Silicone gasket
Brass material
Gold finish
Related links
- Siretta Straight Coaxial Adapter SMB Socket to SMB Socket
- Siretta Straight SMA Connector
- Siretta Straight Coaxial Adapter SMA Plug to SMA Plug
- Siretta Straight Coaxial Adapter SMB Plug to SMA Plug
- Siretta Straight Coaxial Adapter FME Plug to SMA Plug
- Siretta Straight Coaxial Adapter SMA Socket to SMA Plug
- Siretta Straight Coaxial Adapter SMA Plug to IPEX MHF1 Plug
- Siretta Straight Coaxial Adapter Male Male
