- RS Stock No.:
- 476-7375
- Mfr. Part No.:
- 150-PL36A
- Brand:
- Yuetsu
1 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$80.86
(exc. GST)
$92.99
(inc. GST)
Units | Per unit |
1 + | $80.86 |
- RS Stock No.:
- 476-7375
- Mfr. Part No.:
- 150-PL36A
- Brand:
- Yuetsu
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Adaptors
Adaptors to facilitate interconnections between common connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | SMB Socket to SMA Socket |
Adapter Type A | SMB |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Length | 23.1mm |