TE Connectivity 2480655 Series Coaxial Cable Assembly Male Straight to Male Straight, 304.8 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.58

(exc. GST)

$45.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$39.58
10 +$36.39

*price indicative

RS Stock No.:
283-530
Mfr. Part No.:
2480655-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type A

Straight

Product Type

Coaxial Cable Assembly

Connector Type B

Straight

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

304.8mm

Standards/Approvals

RoHS

Jacket Colour

Brown

Jacket Material

Fluorinated Ethylene Propylene

Series

2480655

COO (Country of Origin):
CN
The TE Connectivity MCX cable assembly deigned for high-frequency RF applications offering reliable performance up to 6GHz. This 1.01 ft. assembly features a compact and flexible coaxial cable with MCX plug connectors on both ends. It is constructed with high-quality materials. In a continuing effort to meet market demand, TE Connectivity (TE) introduces a new assortment of RF Cable Assemblies to the product portfolio. These cable assemblies are part of the complete line of TE RF products that have been widely used by the electronics industry. This cable assembly product line expansion adds a selection of off-the-shelf, pre-assembled cable configurations that require no additional assembly steps by the customer, providing customers with a one-stop shop option for wire harnesses for RF connectors. Customers can choose from several pre-configured options that might fit their needs and applications.

Brass with gold plating

Operating temperature is -45 degree C to 125 degree C

RoHS and REACH compliant

Used in Wireless communication and test and measurement applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy