- RS Stock No.:
- 388-697
- Brand:
- ITT Cannon
- RS Stock No.:
- 388-697
- Brand:
- ITT Cannon
Legislation and Compliance
Product Details
RG402/U Microwave Cable
Designed for use in microwave applications. Solid silver-coated copper-clad steel conductor with PTFE dielectric within a solid seamless copper tube.
Approvals
MIL Spec. C-17/130(RG402); MIL Spec. C-17/133(RG405)
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG402 |
Outer Diameter | 3.58mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.36 dB/1m @ 1GHz |
Length | 1m |
Conductor Strand Type | Solid |
Size of Strands | 0.909 mm |
Core Strands | 1/0.9 |
Number of Strands | 1 |
Conductor Material | Silver Plated Copper Clad Steel |
Maximum Operating Temperature | +125°C |
Operating Temperature Range | -40 → +125 °C |
Insulation Material | PTFE |
Sheath Material | Polyvinyl Chloride PVC |
Minimum Operating Temperature | -40°C |