Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 304.8 mm 50 Ω
- RS Stock No.:
- 684-786
- Mfr. Part No.:
- 89761-6801
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$529.51
(exc. GST)
$608.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $529.51 | $52.951 |
*price indicative
- RS Stock No.:
- 684-786
- Mfr. Part No.:
- 89761-6801
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH SVHC | |
| Series | 89761 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH SVHC | ||
Series 89761 | ||
The Molex MMCX Straight Plug to SMA Straight Bulkhead Jack on RG-178 Cable is engineered to provide reliable performance in high-frequency applications up to 6 GHz. Designed for RF cable assemblies, this dual-ended connector configuration ensures seamless connectivity between SMA and MMCX connectors. With a cable length of 304.80mm and a 50-ohm impedance, this assembly is ideal for various RF solutions, catering to diverse connecting needs. The robust construction features a brass metal body with gold plating for optimal signal transfer, while the PTFE resin enhances durability. This product perfectly meets the demands of active RF applications, making it a versatile choice for professionals in the field.
High-frequency capability up to 6 GHz ensures excellent signal integrity
Dual-ended connectors enable flexible assembly configurations
Robust brass metal construction enhances durability and longevity
Gold-plated mating surfaces provide superior conductivity and low signal loss
PTFE resin offers increased resistance to heat and chemical exposure
Fully compatible with a range of MMCX and SMA plugs and jacks
Active status ensures availability and reliability for ongoing projects
Related links
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Male MMCX, 152.4 mm 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Female MCRF, 100 mm 50 Ω
