Siretta ASM Series, 200 mm, 1.13 Coax Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 854-523
- Mfr. Part No.:
- ASMG020XD113S11
- Brand:
- Siretta
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.78
(exc. GST)
$13.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.78 |
| 10 - 49 | $10.36 |
| 50 - 99 | $9.30 |
| 100 + | $8.01 |
*price indicative
- RS Stock No.:
- 854-523
- Mfr. Part No.:
- ASMG020XD113S11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 0.7mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 2.2 dB/m | |
| Cable Length | 200mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Grey | |
| Series | ASM | |
| Jacket Material | FEP | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 0.7mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 2.2 dB/m | ||
Cable Length 200mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ROHS | ||
Jacket Colour Grey | ||
Series ASM | ||
Jacket Material FEP | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Siretta pigtail cable assembly features I-PEX MHF I to SMA Female Bulkhead integration, providing a reliable connection for signal transmission in Compact spaces requiring high-frequency performance.
Connector 1 offers I-PEX MHF I for efficient signal transfer
Connector 2 includes an SMA Female Bulkhead with O-ring for secure panel installation
Available in various lengths including 200mm to suit specific requirements
Designed for a frequency range of DC to 6GHz, ensuring optimal performance
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
