Siretta, 15 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 907-059
- Mfr. Part No.:
- ASMR1500N058L13
- Brand:
- Siretta
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$201.11
(exc. GST)
$231.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $201.11 |
| 5 + | $195.07 |
*price indicative
- RS Stock No.:
- 907-059
- Mfr. Part No.:
- ASMR1500N058L13
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.058 dB/1m | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Cable Length | 15m | |
| Maximum Operating Temperature | 90°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Polyethylene | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.058 dB/1m | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Cable Length 15m | ||
Maximum Operating Temperature 90°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Polyethylene | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- RO
The Siretta Low Loss coaxial cable assembly designed for reliable signal transmission between devices, ensuring minimal signal degradation over distances of 15 metres.
Low loss coaxial cable with an impedance of 50 Ohm provides excellent performance
Constructed with N-TYPE Male and Female connectors enabling secure connections
Capable of handling frequencies from DC to 6GHz for versatile applications
Operating temperature range of -40 to +90 °C ensures robustness in various environments
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
