Wurth Elektronik SMA Series, 100 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
231-4407
Mfr. Part No.:
636208100100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.37mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Attenuation

1.05 dB

Maximum Operating Temperature

90°C

Cable Length

100mm

Standards/Approvals

REACH, RoHS, MIL-STD-348

Jacket Colour

Black

Fire Behaviour

VW-1

Conductor Material

Beryllium Copper Alloy

Series

SMA

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy