Wurth Elektronik RP-SMA Series, 100 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 bag of 20 units)*

$331.16

(exc. GST)

$380.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
20 - 80$16.558$331.16-
100 - 480$15.053$301.069%
500 +$13.549$270.9818%

*price indicative

RS Stock No.:
231-4449
Mfr. Part No.:
636209070100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.32mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Attenuation

1.2 dB

Cable Length

100mm

Maximum Operating Temperature

90°C

Jacket Colour

Black

Standards/Approvals

REACH, MIL-STD-348, RoHS

Fire Behaviour

VW-1

Conductor Material

Brass

Jacket Material

Fluorinated Ethylene Propylene

Series

RP-SMA

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series RP-SMA bulkhead jack to UMRF plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS compliant

Each
$17.79
Each
$28.74
Each
$17.77
Each (In a Bag of 20)
$27.612

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy