Yuetsu SMA Series, 1.5 m, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
476-7606
Mfr. Part No.:
981-NY18-1M5
Brand:
Yuetsu
Find similar products by selecting one or more attributes.
Select all

Brand

Yuetsu

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF

Voltage

335Vrms

Characteristic Impedance

50Ω

Minimum Operating Temperature

-30°C

Conductor Type

Solid

Cable Length

1.5m

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Jacket Colour

Black

Series

SMA

Jacket Material

Teflon Polytetrafluoroethylene

Conductor Material

Brass

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy