Teishin Electric CCA Series Coaxial Cable, 2 m 75 Ω

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
601-8265
Mfr. Part No.:
CCA-9-020
Brand:
Teishin Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Teishin Electric

Product Type

Coaxial Cable

Characteristic Impedance

75Ω

Cable Length

2m

Standards/Approvals

RoHS

Jacket Colour

Black

Series

CCA

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy