- RS Stock No.:
- 190-3508
- Mfr. Part No.:
- QC26-7501S
- Brand:
- Deutsch
Discontinued product
- RS Stock No.:
- 190-3508
- Mfr. Part No.:
- QC26-7501S
- Brand:
- Deutsch
Legislation and Compliance
Product Details
Deutsch Quick Connect
The Quick Connect Series coax composite connector is chemical resistant and environmentally sealed up to IP68
Deutsch Quick Connect
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | Circular Coaxial Connector |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | URM 41, URM 56, URM 70 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Contact Material | Copper Alloy |
Contact Plating | Silver |