EPCOS 470 700 mA Common Mode Choke 0.17Ω
- RS Stock No.:
- 475-547
- Mfr. Part No.:
- B82010X0001
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-547
- Mfr. Part No.:
- B82010X0001
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 470 | |
| Series | CGI-471 | |
| DC Resistance | 0.17Ω | |
| Maximum Current | 700 mA | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 470 | ||
Series CGI-471 | ||
DC Resistance 0.17Ω | ||
Maximum Current 700 mA | ||
- COO (Country of Origin):
- HU
The EPCOS Sample kit featuring industrial single-pair Ethernet inductors for 10BASE-T1L PoDL technology. It includes various components such as common-mode chokes (CMC) and differential mode inductors (DMI), designed for power sourcing equipment (PSE) and powered devices (PD).
High rated current
RoHS compatible
Leadfree reflow soldering
RoHS compatible
Leadfree reflow soldering
Related links
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85Ω
- KEMET 19.6 mH 700 mA Common Mode Choke 710mΩ 250V
- Murata 150 mA Common Mode Choke 1.5Ω
- KEMET 9.9 mH 700 mA Common Mode Choke 500V
- Wurth Elektronik 82 μH 300 mA Common mode filter 0.20Ω 80V
- Murata 280 mA Common Mode Choke 0.41Ω
- Murata 280 mA Common Mode Choke 4.3Ω
- KEMET 33 mH 700 mA Common Mode Choke 0.9Ω
