TDK Common mode filter
- RS Stock No.:
- 605-9418P
- Mfr. Part No.:
- ACM7060-701-2PL
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 605-9418P
- Mfr. Part No.:
- ACM7060-701-2PL
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Dimensions | 7 x 6 x 3.5mm | |
| Package/Case | 7060 | |
| Height | 3.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Length | 7mm | |
| Depth | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Dimensions 7 x 6 x 3.5mm | ||
Package/Case 7060 | ||
Height 3.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Length 7mm | ||
Depth 3.5mm | ||
- COO (Country of Origin):
- JP
Common Mode Filter ACM3225/4532/
7060/9070/1211/1513
Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A
Related links
- TDK 1.5 μH 4 A Common Mode Filter 15 mΩ 80V
- TDK 8 A Common Mode Filter 6 mΩ 80V
- TDK 1.4 μH 5 A Common Mode Filter 10 mΩ 80V
- TDK 5 A Common Mode Filter 10 mΩ 80V
- TDK 5 A Common Mode Choke 10 mΩ 80V
- TDK 1.33 μH 8 A Common Mode Filter 6 mΩ 80V
- TDK 33.7 μH 6 A Common Mode Filter 14 mΩ 80V
- TDK 600 nH 5 A Common Mode Filter 10 mΩ 80V
