Phoenix Contact, SACC Power Connector Panel Mount Plug, 5P, Screw Termination, 16A, 1.5 kV
- RS Stock No.:
- 517-827
- Mfr. Part No.:
- 1027477
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$65.49
(exc. GST)
$75.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.49 |
*price indicative
- RS Stock No.:
- 517-827
- Mfr. Part No.:
- 1027477
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 5P | |
| Plug/Socket | Plug | |
| Voltage Rating | 1.5 kV | |
| Gender | Plug | |
| Mounting Type | Panel Mount | |
| Current Rating | 16A | |
| Termination Method | Screw | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 5P | ||
Plug/Socket Plug | ||
Voltage Rating 1.5 kV | ||
Gender Plug | ||
Mounting Type Panel Mount | ||
Current Rating 16A | ||
Termination Method Screw | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector is designed to offer efficient and reliable connectivity in a variety of industrial applications. Engineered for versatility, this connector features a 5-position, shielded design, ensuring robust performance even under extreme mechanical conditions. Its straight plug design, combined with L-coding, helps prevent mismatching, promoting user safety and operational efficacy. This connector is inherently compact, making it ideal for environments where space is at a premium. The durable materials, including a zinc die-cast body, ensure enhanced durability and resistance against environmental factors, thus extending its service life in challenging applications. Whether utilised in automation systems, railway applications, or power supply setups, the SACC-M12MSL-4FECT-CL SH delivers exceptional performance where it is needed most.
The connector's robust design is suitable for high shock and vibration applications
Its compact size allows for easy integration into space constrained setups
An L coded design ensures protection against mismatching during installations
It features a crimp connection method providing secure and efficient performance
The product is IP65 rated guaranteeing dust and water resistance for outdoor applications
Suitable for a wide operating temperature range allowing for flexible deployment options
The use of high quality materials ensures longevity and reduces maintenance needs
Its compact size allows for easy integration into space constrained setups
An L coded design ensures protection against mismatching during installations
It features a crimp connection method providing secure and efficient performance
The product is IP65 rated guaranteeing dust and water resistance for outdoor applications
Suitable for a wide operating temperature range allowing for flexible deployment options
The use of high quality materials ensures longevity and reduces maintenance needs
