Phoenix Contact, SACC Power Connector Panel Mount Socket, 4P, Screw Termination, 16A, 1.5 kV
- RS Stock No.:
- 517-828
- Mfr. Part No.:
- 1027480
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$61.82
(exc. GST)
$71.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.82 |
*price indicative
- RS Stock No.:
- 517-828
- Mfr. Part No.:
- 1027480
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 4P | |
| Plug/Socket | Socket | |
| Voltage Rating | 1.5 kV | |
| Gender | Socket | |
| Mounting Type | Panel Mount | |
| Current Rating | 16A | |
| Termination Method | Screw | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 4P | ||
Plug/Socket Socket | ||
Voltage Rating 1.5 kV | ||
Gender Socket | ||
Mounting Type Panel Mount | ||
Current Rating 16A | ||
Termination Method Screw | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector is engineered to deliver exceptional performance in demanding power supply applications. With its robust design, this circular connector ensures a reliable and secure connection, specifically tailored for environments that require high levels of mechanical stability and resilience against vibrations. The connector features a L-coded design, complemented by a shielded structure that allows it to maintain signal integrity even under extreme conditions. This innovative product not only meets the rigorous standards of the railway sector but also excels in versatility, making it suitable for various industrial applications where reliability and durability are paramount.
Designed to withstand high shock and vibration loads ensuring long term reliability
Offers a compact design that optimises space without sacrificing performance
Incorporates a shielded connection for enhanced signal integrity
Facilitates easy assembly with its crimp connection method
Meets strict environmental standards for use across diverse applications
Contains a protective seal to mitigate mismatching risks during installation
Widely compatible with a variety of cables and conductors
Offers a compact design that optimises space without sacrificing performance
Incorporates a shielded connection for enhanced signal integrity
Facilitates easy assembly with its crimp connection method
Meets strict environmental standards for use across diverse applications
Contains a protective seal to mitigate mismatching risks during installation
Widely compatible with a variety of cables and conductors
