BU7230SG-TR ROHM, Comparator, Open Drain O/P, 1.8 → 5.5 V 5-Pin SSOP
- RS Stock No.:
- 184-8643
- Mfr. Part No.:
- BU7230SG-TR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-8643
- Mfr. Part No.:
- BU7230SG-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- DE
BU7230SG is input full swing and open drain comparator. This comparator have an expanded operating temperature range. These features low operating supply voltage of +1.8V to +5.5V, low supply current and extremely low input bias current.
Low Operating Supply Voltage
Low Supply Current
Input Full Swing
Open Drain Output Type
Wide Operating Temperature Range
Low Input Bias Current
Low Supply Current
Input Full Swing
Open Drain Output Type
Wide Operating Temperature Range
Low Input Bias Current
Related links
- BU7250G-TR ROHM Open Drain O/P, 0.75μs 1.8 → 5.5 V 5-Pin SSOP
- MAX9648AXK+T Maxim Integrated Comparator Open Drain O/P, 100 ns 5.5 V 1.8 V 5-Pin SC-70
- MCP6579T-E/SL Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 14-Pin SOIC
- MCP6576UT-E/OT Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
- MCP6567-E/MS Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6577T-E/MS Microchip 2-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 8-Pin MSOP
- Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6576T-E/OT Microchip 1-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
