MAX922ESA+ Maxim Integrated, Comparator, Push-Pull O/P, 12μs 2.5 → 11 V 8-Pin SOIC
- RS Stock No.:
- 799-8320P
- Mfr. Part No.:
- MAX922ESA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-8320P
- Mfr. Part No.:
- MAX922ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 12µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.5 → 11 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical CMRR | 0.1mV/V | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 0.1mV/V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Typical Response Time 12µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.5 → 11 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical CMRR 0.1mV/V | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 0.1mV/V | ||
Maximum Operating Temperature +85 °C | ||
Related links
- MAX921ESA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 12 μs 11 V 2.5 V 8-Pin SOIC
- MAX921EPA+ Maxim Integrated CMOS 14μs 2.5 → 11 V 8-Pin PDIP
- Maxim Integrated 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 8-Pin SOIC
- MAX903CSA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 8 ns 10 V 5 V 8-Pin SOIC
- MAX9141ESA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 8-Pin SOIC
- MAX989EUA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 300 ns 5.5 V 2.5 V 8-Pin μMAX
- MAX987ESA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 120 ns 5.5 V 2.5 V 8-Pin SO-8
- MAX923ESA+ Maxim Integrated Comparator CMOS/TTL O/P, 14 μs 11 V 2.5 V 8-Pin SO-8
