- RS Stock No.:
- 828-7624
- Mfr. Part No.:
- AZV331KTR-G1
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 828-7624
- Mfr. Part No.:
- AZV331KTR-G1
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Single Comparators, Diodes Inc
Comparators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Output Type | Open Collector |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Dimensions | 3.1 x 1.7 x 1.3mm |
Length | 3.1mm |
Width | 1.7mm |
Height | 1.3mm |
Typical Voltage Gain | 50 V/mV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |