- RS Stock No.:
- 160-8251
- Mfr. Part No.:
- TE9S
- Brand:
- Licefa
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 160-8251
- Mfr. Part No.:
- TE9S
- Brand:
- Licefa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Thermoformed plates
Thermoformed compartment plate assembly, designed for laying drawer plates for the storage of various small parts.
Various plates are available, according to the type of drawer and number of compartments desired.
Various plates are available, according to the type of drawer and number of compartments desired.
Specifications
Attribute | Value |
---|---|
Number of Compartments | 9 |
Width | 77mm |
Depth | 107mm |
Material | PS |
Colour | White |