- RS Stock No.:
- 234-7474
- Mfr. Part No.:
- V11-7-6-10 ESD
- Brand:
- Licefa
Discontinued product
- RS Stock No.:
- 234-7474
- Mfr. Part No.:
- V11-7-6-10 ESD
- Brand:
- Licefa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SMD spool stands
25 variable bridges
For coils up to 250 mm or 330 mm Ø
Standard (grey) or conductive version (black)
Continuous identification strip
450 x 240 mm and 455 x 315 mm
For coils up to 250 mm or 330 mm Ø
Standard (grey) or conductive version (black)
Continuous identification strip
450 x 240 mm and 455 x 315 mm
.
Specifications
Attribute | Value |
---|---|
Number of Compartments | 25 |
Width | 455mm |
Depth | 315mm |
Colour | Black |