- RS Stock No.:
- 789-7753
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 789-7753
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Allit Small Part Cases
Professional range of safe and secure sheet steel and powder coated cases with either removable and non removable containers.
Features and Benefits
Strong containers
Foam lined lid
Tight seal
Tension latches and lip lock
Various size configurations
Foam lined lid
Tight seal
Tension latches and lip lock
Various size configurations
Typical Applications
These RS PRO small compartment cases are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment cases and boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These cases are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.
Compartment cases and boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.
Compartment cases and boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.
.
Steel Case System
Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.
Specifications
Attribute | Value |
---|---|
Number of Compartments | 14 |
Height | 65mm |
Width | 335mm |
Depth | 250mm |
Material | Steel |
Colour | Blue |
Foam | Yes |