RS PRO Cable Gland, 26.5 mm Nominal Diameter, Nickel Plated, Brass, Silver 18 mm
- RS Stock No.:
- 818-921
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$103.62
(exc. GST)
$119.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.62 |
*price indicative
- RS Stock No.:
- 818-921
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 26.5mm | |
| Coating Material | Nickel Plated | |
| Material | Brass | |
| Product Type | Cable Gland | |
| Series | RS PRO | |
| Colour | Silver | |
| Length | 18mm | |
| IP Rating | IP66 | |
| Thread Size | M32 | |
| Resistance Features | Chemical Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 26.5mm | ||
Coating Material Nickel Plated | ||
Material Brass | ||
Product Type Cable Gland | ||
Series RS PRO | ||
Colour Silver | ||
Length 18mm | ||
IP Rating IP66 | ||
Thread Size M32 | ||
Resistance Features Chemical Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The RS PRO Fitting Cable Gland provides a robust solution for securing cables within flexible metal conduits. Constructed from nickel-plated brass, it supports continuous movement and torsion while maintaining high mechanical resistance to vibrations and heavy traction.
Rated IP66 to IP68 protection
Resistant to detergents and diesel
Internal ferrule ensures electrical continuity
Swivel thread for dynamic installations
Thermosetting elastomer rubber seal
- RS Stock No. 0818923
Each
$206.86
- RS Stock No. 0818916
Each
$42.98
- RS Stock No. 0818915
Each
$41.02
- RS Stock No. 0818917
Each
$42.98
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm









