Capri, 27.6 mm Nominal Diameter, Galvanised Steel, Silver
- RS Stock No.:
- 881-461
- Mfr. Part No.:
- CAP302100
- Brand:
- Capri
N
This image is representative of the product range
Subtotal (25 metres, on reels of 25)*
$343.55
(exc. GST)
$395.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $343.55 | $13.742 |
*price indicative
- RS Stock No.:
- 881-461
- Mfr. Part No.:
- CAP302100
- Brand:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Nominal Diameter | 27.6mm | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | CAPRIFLEX | |
| Colour | Silver | |
| Length | 25m | |
| IP Rating | IP40 | |
| Resistance Features | Flexible, Tensile Strength, Thermal | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 400°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61386‐23 | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Nominal Diameter 27.6mm | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series CAPRIFLEX | ||
Colour Silver | ||
Length 25m | ||
IP Rating IP40 | ||
Resistance Features Flexible, Tensile Strength, Thermal | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 400°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61386‐23 | ||
Minimum Bend Radius 55mm | ||
- COO (Country of Origin):
- CN
The Capri flexible conduit MADE of helically wound galvanized steel used together with Eaton's CAPRIGAINE and JUDODIX connectors, the assembly offers versatile and adaptable solutions to protect cables from harsh environments and damages from crushing or pull‐out.
EN 61386‐1 and EN 61386‐23 certified
Compression strength of 1250 N
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
