Steel Core Tube Connector, Square Tube Connector, Strut Profile 25 mm
- RS Stock No.:
- 656-365
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$9.13
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.13 |
*price indicative
- RS Stock No.:
- 656-365
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Tube Connector | |
| Fits Strut Profile | 25 mm | |
| Core Construction | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Tube Connector | ||
Fits Strut Profile 25 mm | ||
Core Construction Steel | ||
- COO (Country of Origin):
- DE
The RS Pro Tube connectors are a quick and easy solution to join box section together and are available in a range of configurations. Tube connectors are used in thousands of different applications including clothes rails, exhibition stands & point of sale equipment to name a few. This range of tube connector is designed to be used in conjunction with 25mm x 25mm box section with an internal wall thickness of 1.5mm.
Perfect solution for quickly joining and connecting box section tube
Perfect solution for a range of applications
Push fit for quick and easy installation
Perfect solution for a range of applications
Push fit for quick and easy installation
