Takachi Electric Industrial M10 Mounting Bracket, Connecting Component, Strut Profile M10, Groove Size 10 mm, Round Tube
- RS Stock No.:
- 373-2069
- Mfr. Part No.:
- MSM-88G
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 373-2069
- Mfr. Part No.:
- MSM-88G
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Connector Type | Mounting Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | M10 | |
| Thread Size | M10 | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 12mm | |
| Compatible Tube Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Connector Type Mounting Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile M10 | ||
Thread Size M10 | ||
Structural Element Type Connector Bracket & Joint | ||
Length 12mm | ||
Compatible Tube Size 10 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Rose+Krieger M10 Hinge Clamp Strut Profile 50 mm Round Tube Size 50.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 40 mm Round Tube Size 40.2 mm
- Rose+Krieger M10 Hinge Clamp Strut Profile 40 mm Round Tube Size 40.2 mm
- RS PRO Angle Bracket Strut Profile 8 mm Round Tube Size 40 mm
- Rose+Krieger M10 Base Clamp Strut Profile 30 mm Round Tube Size 30.3 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 18 mm Round Tube Size 18.1 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 40 mm Round Tube Size 40.17 mm
