Bosch Rexroth M6 Parallel Connector, Connecting Component, Strut Profile 28 mm, Groove Size D28mm
- RS Stock No.:
- 703-9594
- Mfr. Part No.:
- 3842541183
- Brand:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 703-9594
- Mfr. Part No.:
- 3842541183
- Brand:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Connector Type | Parallel Connector | |
Fits Groove Size | D28mm | |
Fits Strut Profile | 28 mm | |
Thread Size | M6 | |
Material | Die Cast Zinc | |
Structural Element Type | Connector Bracket & Joint | |
Product Family | Bosch Rexroth | |
Series | CONNECTOR PARALLEL | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Connector Type Parallel Connector | ||
Fits Groove Size D28mm | ||
Fits Strut Profile 28 mm | ||
Thread Size M6 | ||
Material Die Cast Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Product Family Bosch Rexroth | ||
Series CONNECTOR PARALLEL | ||