TE Connectivity EVC 250 Main Contactor Contactor, 12V dc Coil, 1-Pole, 250 A, 620 mW 12V, NO, 800V dc
- RS Stock No.:
- 796-721
- Mfr. Part No.:
- 7-1904137-6
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
$1,109.63
(exc. GST)
$1,276.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 12 May 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,109.63 | $554.815 |
*price indicative
- RS Stock No.:
- 796-721
- Mfr. Part No.:
- 7-1904137-6
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 800V dc | |
| Contact Current | 250A | |
| Power Rating | 620mW | |
| Series | EVC 250 Main Contactor | |
| Function | Contactor | |
| Mount Type | Side | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | SPST-NO | |
| Terminal Type | Screw | |
| Contactor Application | Power Switching | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 250A | |
| Control Circuit Voltage Uc | 12V | |
| Maximum Operating Temperature | 85°C | |
| Length | 85.5mm | |
| Depth | 49.8mm | |
| Width | 96.4mm | |
| Standards/Approvals | RoHS | |
| Pole and Throw Configuration | 1 Form x (SPST-NO-DM) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 800V dc | ||
Contact Current 250A | ||
Power Rating 620mW | ||
Series EVC 250 Main Contactor | ||
Function Contactor | ||
Mount Type Side | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration SPST-NO | ||
Terminal Type Screw | ||
Contactor Application Power Switching | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 250A | ||
Control Circuit Voltage Uc 12V | ||
Maximum Operating Temperature 85°C | ||
Length 85.5mm | ||
Depth 49.8mm | ||
Width 96.4mm | ||
Standards/Approvals RoHS | ||
Pole and Throw Configuration 1 Form x (SPST-NO-DM) | ||
- COO (Country of Origin):
- PT
- RS Stock No. 2727697
- Mfr. Part No. ECP250BHAADA 1-2071568-1
- RS Stock No. 2798777
- Mfr. Part No. 5-1618388-4
- RS Stock No. 2798783
- Mfr. Part No. 6-1618390-8
- RS Stock No. 7812620
- Mfr. Part No. LEV200A4ANA 1618387-3
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












