Schneider Electric LX1G Contactor, 130V ac Coil, 3-Pole 130V ac
- RS Stock No.:
- 871-410
- Mfr. Part No.:
- LX1G3SEHEN
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
$1,968.53
(exc. GST)
$2,263.81
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,968.53 | $984.265 |
*price indicative
- RS Stock No.:
- 871-410
- Mfr. Part No.:
- LX1G3SEHEN
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | LX1G | |
| Mount Type | Plate | |
| Terminal Type | Push-in | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN/IEC 60947-4-1 | |
| Depth | 93mm | |
| Width | 140mm | |
| Length | 167mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series LX1G | ||
Mount Type Plate | ||
Terminal Type Push-in | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN/IEC 60947-4-1 | ||
Depth 93mm | ||
Width 140mm | ||
Length 167mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
The Schneider Electric Coil contactor is designed for controlling 48 to 130V AC/DC circuits, providing robust and reliable performance in various electrical applications.
Operates within voltage range of 48 to 130V AC/DC, ensuring versatile compatibility
Mechanical lifespan of 5 million cycles for long-lasting reliability
Fast operation time of 20 to 35 MS for opening and 40 to 55 MS for closing
Integrated bidirectional Peak limitation technology enhances safety
Supports multiple cable configurations for flexible installation
- RS Stock No. 0871403
- Mfr. Part No. LX1G3QEHEN
1 Pack of 2
$1,105.22
- RS Stock No. 0871406
- Mfr. Part No. LX1G3REHEN
1 Pack of 2
$1,512.04
- RS Stock No. 0871412
- Mfr. Part No. LX1G3SLSEA
1 Pack of 2
$2,002.03
- RS Stock No. 0871411
- Mfr. Part No. LX1G3SKUEN
1 Pack of 2
$1,968.53
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












