Molex 157 Control Cable, 4 Cores, 1.5 mm², Unscreened, Grey Polyurethane PUR Sheath

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 1000 Metre(s)

$7,839.57

(exc. GST)

$9,015.51

(inc. GST)

RS Stock No.:
283-487
Mfr. Part No.:
1571604528
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

157

Number of Cores

4

Cross Sectional Area

1.5 mm²

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screened/Unscreened

Unscreened

COO (Country of Origin):
IT
The Molex cables are flexible, durable and high performance cables designed for demanding industrial applications, offering various core configuration, insulation, protective coating and UV resistance for enhanced reliability and longevity.

Is a 4 core 1.5 mm² cross section cable with an outer diameter of 8 ± 0.25 mm

Flexible bare copper conductor adhering to IEC60228 standards

Polyolefin compound providing electrical insulation

PUR 90 ShA hardness offering durability and flexibility

Grey, similar to RAL7001 to ensuring easy identification

Cables can handle speed up to 300 m per min and accelerations up to 10 m per sec

Related links