Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 15 Cores, 0.23 mm², Screened, 30m, Grey PVC Sheath, 24 AWG
- RS Stock No.:
- 269-5032
- Mfr. Part No.:
- 5120/15C SL005
- Brand:
- Alpha Wire
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 269-5032
- Mfr. Part No.:
- 5120/15C SL005
- Brand:
- Alpha Wire
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Xtra Guard™ 1 - Supra Shield
The Alpha wire Xtra Guard™ 1 - Supra Shield is a high performance industrial cable. The Supra-Shield foil and braid shield provides exceptional protection against EMI interference. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performance cable
Exceptional protection against EMI interference
Good water & chemical resistance
60°C Oil (Oil Res I)
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES
Applications
High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control
Note
Xtra Guard™ is a registered trademark of Alpha Wire
Standards
UL SUN RES, IEC Flame ratings: IEC 60332-1 & -2
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Series | Xtra-Guard 1 |
Number of Cores | 15 |
Cross Sectional Area | 0.23 mm² |
Screened/Unscreened | Screened |
Length | 30m |
Sheath Colour | Grey |
American Wire Gauge | 24 AWG |
Outer Diameter | 7.59mm |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | CE, CSA, UL |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -35°C |
Drain Wire | Yes |
Screen Type | Braid, Foil |
Maximum Operating Temperature | +105°C |
Conductor Resistance | 26 Ω/1000ft |
Voltage Rating | 300 V |
Minimum Bend Radius | 10 x Diameter |
Conductor Material | Tinned Copper |
Core Strands | 7/0.20 mm |