Belden 6309FE Multicore Security Cable, 12 Cores, 0.75 mm², Screened, 500ft, Transparent PVC Sheath, 12 → 18 AWG
- RS Stock No.:
- 282-4222
- Distrelec Article No.:
- 301-49-433
- Mfr. Part No.:
- 6309FE 877500
- Brand:
- Belden
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-4222
- Distrelec Article No.:
- 301-49-433
- Mfr. Part No.:
- 6309FE 877500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 6309FE | |
| Number of Cores | 12 | |
| Cross Sectional Area | 0.75 mm² | |
| American Wire Gauge | 12 → 18 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Length | 500ft | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 6309FE | ||
Number of Cores 12 | ||
Cross Sectional Area 0.75 mm² | ||
American Wire Gauge 12 → 18 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Transparent | ||
Screened/Unscreened Screened | ||
Length 500ft | ||
- COO (Country of Origin):
- US
The Belden security and sound cable features stranded bare copper conductors and Beldfoil shield.
Operating temperature 0 degree celcius to +75 degree celcius
Insulation material PVC
Insulation material PVC
Related links
- Belden 6309FE Multi-Core Security Cable 0.75 mm² 305 m, Transparent Polyvinyl Chloride Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08 mm² 500ft, Transparent PVC
- Belden SY Control Cable 1 mm² 50m 17
- Belden Belden SY SY Control Cable 0.75 mm² 50m 18 AWG
- Belden Belden SY SY Control Cable 0.75 mm² 100m 18 AWG
- RS PRO Control Cable 1 mm² Screened Transparent PVC Sheath, 17 AWG
- RS PRO Control Cable 0.75 mm² Screened Transparent PVC Sheath, 18 AWG
- Belden Belden SY Control Cable 1 mm² Screened Transparent PVC Sheath, 17 AWG
