Amphenol Spectra-Strip Multicore Industrial Cable, 10 Cores, 0.09 mm², Screened, 30m, Black PVC Sheath, 28 AWG
- RS Stock No.:
- 841-7009
- Mfr. Part No.:
- 169-2832-010
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 841-7009
- Mfr. Part No.:
- 169-2832-010
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Loose Pair Round Twist 'N' Flat cable
Loose Pair Round Twist 'N' Flat cable combines the electrical performance and handling features of discrete twisted pair cable with mass termination capabilities of flat ribbon cable.
·Inner cable consists of 28-7AWG
·Tinned copper conductors insulated with PVC, twisted into loose pairs
·Laminated conductors parallel on .050" , 20" spacing to accept termination to insulation displacement connectors
·Laminated .050" areas can be fabricated at custom intervals
·6" minimum twist length
·Twisted pairs aluminium wrapped polyester foil shield
·Tinned copper braid
·Round .030" PVC Jacket
·Tinned copper conductors insulated with PVC, twisted into loose pairs
·Laminated conductors parallel on .050" , 20" spacing to accept termination to insulation displacement connectors
·Laminated .050" areas can be fabricated at custom intervals
·6" minimum twist length
·Twisted pairs aluminium wrapped polyester foil shield
·Tinned copper braid
·Round .030" PVC Jacket
Standards
UL CL2 CSA AWM I/II A105° C 300V, FT-1
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.
Specifications
Attribute | Value |
---|---|
Series | Spectra-Strip |
Number of Cores | 10 |
Cross Sectional Area | 0.09 mm² |
Screened/Unscreened | Screened |
Length | 30m |
Sheath Colour | Black |
American Wire Gauge | 28 AWG |
Outer Diameter | 6.35mm |
Sheath Material | Polyvinyl Chloride PVC |
Maximum Operating Temperature | +80°C |
Core Strands | 7/0.127 mm |
Minimum Operating Temperature | -20°C |
Conductor Material | Tinned Copper |
Voltage Rating | 300 V |
Drain Wire | No |
Screen Type | Braid, Foil |
Insulation Material | PVC |