Alpha Wire Multicore Industrial Cable, 3 Cores, 0.35 mm², 305m, Grey PVC Sheath, 22 AWG
- RS Stock No.:
- 904-3832
- Mfr. Part No.:
- 882203 SL005
- Brand:
- ALPHA DEARBORN
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
$67.71
(exc. GST)
$77.87
(inc. GST)
- RS Stock No.:
- 904-3832
- Mfr. Part No.:
- 882203 SL005
- Brand:
- ALPHA DEARBORN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALPHA DEARBORN | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.35 mm² | |
| American Wire Gauge | 22 AWG | |
| Conductor Material | Tinned Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Length | 305m | |
| Outer Diameter | 4.37mm | |
| Minimum Bend Radius | 10 x D | |
| Voltage Rating | 300 V ac | |
| Standards Met | CE, CSA AWM I/II A/B FT4, UL AWM 2464, UL CL2 | |
| Maximum Operating Temperature | +105°C | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 7/0.25 mm | |
| Select all | ||
|---|---|---|
Brand ALPHA DEARBORN | ||
Number of Cores 3 | ||
Cross Sectional Area 0.35 mm² | ||
American Wire Gauge 22 AWG | ||
Conductor Material Tinned Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Length 305m | ||
Outer Diameter 4.37mm | ||
Minimum Bend Radius 10 x D | ||
Voltage Rating 300 V ac | ||
Standards Met CE, CSA AWM I/II A/B FT4, UL AWM 2464, UL CL2 | ||
Maximum Operating Temperature +105°C | ||
Insulation Material PVC | ||
Minimum Operating Temperature -20°C | ||
Core Strands 7/0.25 mm | ||
- COO (Country of Origin):
- US
Unshielded Multi-Conductor SR-PVC Cable 300 V
Multi conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket. Products are designed for various applications including control & processing systems, communications, instrumentation and audio systems.
Tinned copper conductors that resist corrosion
Stranded conductors for installation flexibility
Semi-rigid PVC insulation
PVC jacket
Operating Temperature: -20⁰C → +105⁰C (CSA), -20⁰C → +90⁰C (CL2) & -20⁰C → +80⁰C (AWM)
Stranded conductors for installation flexibility
Semi-rigid PVC insulation
PVC jacket
Operating Temperature: -20⁰C → +105⁰C (CSA), -20⁰C → +90⁰C (CL2) & -20⁰C → +80⁰C (AWM)
Approvals
UL, CSA

