RAFI Light Grey E-BOX MODULAR Enclosure - 22.3mm Diameter
- RS Stock No.:
- 526-095
- Mfr. Part No.:
- 1.20.810.308/0000
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 526-095
- Mfr. Part No.:
- 1.20.810.308/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | E-BOX MODULAR | |
| Cutout Diameter | 22.3mm | |
| Enclosure Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series E-BOX MODULAR | ||
Cutout Diameter 22.3mm | ||
Enclosure Colour Light Grey | ||
- COO (Country of Origin):
- HU
The RAFI E-BOX MODULAR housing offers versatile usage across fields such as measurement-control-regulation, mechanical and system engineering, construction machinery, and home technology. It is compatible with actuators, providing features like compact dimensions, modular construction for easy installation, and options for emergency stop or standard actuators with LED illumination. This robust and space-saving housing is ideal for individual control devices required at remote locations, such as production facilities or safety fences.
Operating voltage 35 V
Mounting hole 22.3 mm
M16 to the side
Light grey colour
Mounting hole 22.3 mm
M16 to the side
Light grey colour
Related links
- RAFI Light Grey E-BOX MODULAR Enclosure - 22.3mm Diameter
- RAFI Yellow E-BOX MODULAR Enclosure - 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 2 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 4 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 3 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 1 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 1 Hole 16.2mm Diameter
