Schneider Electric Grey KY Control Station Enclosure - 1 Hole 30mm Diameter

Subtotal (1 unit)*

$882.30

(exc. GST)

$1,014.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$882.30

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
180-0330
Mfr. Part No.:
9001KYK126
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KY

Cutout Diameter

30mm

Number of Cutouts

1

Enclosure Colour

Grey

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MX

Related links