LK Push Button Control Station
- RS Stock No.:
- 466-8199
- Mfr. Part No.:
- 522M5502
- Brand:
- LK
This image is representative of the product range
Subtotal (1 unit)*
$114.56
(exc. GST)
$131.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.56 |
*price indicative
- RS Stock No.:
- 466-8199
- Mfr. Part No.:
- 522M5502
- Brand:
- LK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LK | |
| Product Type | Push Button Control Station | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LK | ||
Product Type Push Button Control Station | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Switch and sockets, external, IP55, OPUS 74
LK OPUS 74, IP55, is a programme of sockets and switches for outdoor and humid environments
OPUS 74 is made from medium-grey UV-proof thermal plastic
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C
Note
Box ordered separately
- RS Stock No. 0878813
- Mfr. Part No. 07-3523-10A14A14A14399 ComEx Global Station
Each
$920.25
- RS Stock No. 0878812
- Mfr. Part No. 07-3522-10A14N54000399 ComEx Global Station
Each
$862.38
- RS Stock No. 0878811
- Mfr. Part No. 07-3522-10A14A14000399 ComEx Global Station
Each
$684.48
- RS Stock No. 0878814
- Mfr. Part No. 07-3521-10A14000000399 ComEx Global Station
Each
$459.31
Related links
- BACO Spring Return Push Button Control Station Green, IP66
- Schneider Electric Stay Put Push Button Control Station Black IP65
- Bartec Push Button Control Station IP67, IP66
- Eaton Push Button Control Station IP67
- Schneider Electric Spring Return Push Button Control Station Green I/O IP66, IP67
- Eaton Push Button Control Station IP67
- Bartec Momentary Push Button Control Station 1 Cutouts IP67, IP66
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Black












