Rittal Blue e Series, 2300 m³/h Enclosure Cooling Unit, 5800W 480V ac 1.6 m 450mm 393 mm
- RS Stock No.:
- 751-263
- Mfr. Part No.:
- 3189940
- Brand:
- Rittal
Subtotal (1 unit)*
$27,932.24
(exc. GST)
$32,122.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 16 February 2027
Units | Per unit |
|---|---|
| 1 + | $27,932.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 751-263
- Mfr. Part No.:
- 3189940
- Brand:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 5800W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 2300m³/h | |
| Noise Level | 74dBA | |
| Input Power | 2200W | |
| Mount Type | Wall | |
| Power Consumption | 2.2kW | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 480V ac | |
| Type of installation | Wall-Mounted | |
| Certification | EAC | |
| Material | Steel | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 50°C | |
| Series | Blue e | |
| Height | 1.6m | |
| Depth | 393mm | |
| Width | 450mm | |
| Standards/Approvals | RoHS | |
| Weight | 72.4kg | |
| Better World Claim | Saves Energy | |
| Cooler Type | Air Conditioner | |
| Better World Product | Yes | |
| Refrigerant Type | R513a | |
| Cooling Capacity | 3.95kW | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 5800W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 2300m³/h | ||
Noise Level 74dBA | ||
Input Power 2200W | ||
Mount Type Wall | ||
Power Consumption 2.2kW | ||
IP Rating IP55 | ||
Maximum Supply Voltage 480V ac | ||
Type of installation Wall-Mounted | ||
Certification EAC | ||
Material Steel | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 50°C | ||
Series Blue e | ||
Height 1.6m | ||
Depth 393mm | ||
Width 450mm | ||
Standards/Approvals RoHS | ||
Weight 72.4kg | ||
Better World Claim Saves Energy | ||
Cooler Type Air Conditioner | ||
Better World Product Yes | ||
Refrigerant Type R513a | ||
Cooling Capacity 3.95kW | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
- RS Stock No. 1243442
- Mfr. Part No. 3189940
- RS Stock No. 0751262
- Mfr. Part No. 3188940
- RS Stock No. 0751261
- Mfr. Part No. 3187930
- RS Stock No. 0751260
- Mfr. Part No. 3186930
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












