Rittal TopTherm Series, 800 m³/h Enclosure Cooling Unit, 550W 230V ac 417 mm 597mm 380 mm
- RS Stock No.:
- 751-284
- Mfr. Part No.:
- 3382500
- Brand:
- Rittal
N
Subtotal (1 unit)*
$7,657.65
(exc. GST)
$8,806.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,657.65 |
*price indicative
- RS Stock No.:
- 751-284
- Mfr. Part No.:
- 3382500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 550W | |
| Air Flow | 800m³/h | |
| Noise Level | 64dB | |
| Input Power | 270W | |
| Mount Type | Ceiling | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 0.41kW | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP34, IP54 | |
| Min Temperature Setting | 20°C | |
| Type of installation | Roof Mount | |
| Material | Steel | |
| Certification | cUL | |
| Maximum Temperature Setting | 55°C | |
| Depth | 380mm | |
| Height | 417mm | |
| Width | 597mm | |
| Series | TopTherm | |
| Standards/Approvals | RoHS | |
| Weight | 30kg | |
| Cooler Type | Air Conditioner | |
| Nominal Current | 2.3A | |
| Refrigerant Type | R134A | |
| Cooling Capacity | 4kW | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 550W | ||
Air Flow 800m³/h | ||
Noise Level 64dB | ||
Input Power 270W | ||
Mount Type Ceiling | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 0.41kW | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP34, IP54 | ||
Min Temperature Setting 20°C | ||
Type of installation Roof Mount | ||
Material Steel | ||
Certification cUL | ||
Maximum Temperature Setting 55°C | ||
Depth 380mm | ||
Height 417mm | ||
Width 597mm | ||
Series TopTherm | ||
Standards/Approvals RoHS | ||
Weight 30kg | ||
Cooler Type Air Conditioner | ||
Nominal Current 2.3A | ||
Refrigerant Type R134A | ||
Cooling Capacity 4kW | ||
Frequency 60Hz | ||
- RS Stock No. 7644109
- Mfr. Part No. 3382500
Each
$7,570.91
- RS Stock No. 2240072
- Mfr. Part No. 3382510
Each
$8,958.27
- RS Stock No. 2240044
- Mfr. Part No. 3359500
Each
$8,929.68
- RS Stock No. 2240047
- Mfr. Part No. 3359600
Each
$12,640.72
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm










