Rittal TopTherm Blue e Series, 1760 m³/h Cooling Unit, 4kW 400V 417 mm 597mm 475 mm
- RS Stock No.:
- 751-287
- Mfr. Part No.:
- 3384640
- Brand:
- Rittal
N
This image is representative of the product range
Subtotal (1 unit)*
$18,637.33
(exc. GST)
$21,432.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $18,637.33 |
*price indicative
- RS Stock No.:
- 751-287
- Mfr. Part No.:
- 3384640
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 4kW | |
| Product Type | Cooling Unit | |
| Air Flow | 1760m³/h | |
| Mount Type | Roof | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 1.75kW | |
| Maximum Supply Voltage | 400V | |
| IP Rating | IP34, IP54 | |
| Material | Stainless Steel | |
| Certification | EAC | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 53°C | |
| Type of installation | Roof Mount | |
| Weight | 47kg | |
| Depth | 475mm | |
| Height | 417mm | |
| Width | 597mm | |
| Series | TopTherm Blue e | |
| Standards/Approvals | UL | |
| Cooler Type | Blue Roof Mounted Cooling Units | |
| Nominal Current | 3.8A | |
| Cooling Capacity | 1.75kW | |
| Refrigerant Type | R513a | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 4kW | ||
Product Type Cooling Unit | ||
Air Flow 1760m³/h | ||
Mount Type Roof | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 1.75kW | ||
Maximum Supply Voltage 400V | ||
IP Rating IP34, IP54 | ||
Material Stainless Steel | ||
Certification EAC | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 53°C | ||
Type of installation Roof Mount | ||
Weight 47kg | ||
Depth 475mm | ||
Height 417mm | ||
Width 597mm | ||
Series TopTherm Blue e | ||
Standards/Approvals UL | ||
Cooler Type Blue Roof Mounted Cooling Units | ||
Nominal Current 3.8A | ||
Cooling Capacity 1.75kW | ||
Refrigerant Type R513a | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
