Rittal TopTherm Series, 310 m³/h Enclosure Cooling Unit, 360W 230V ac 550 mm 280mm 140 mm
- RS Stock No.:
- 751-542
- Mfr. Part No.:
- 3302100
- Brand:
- Rittal
N
Subtotal (1 unit)*
$5,918.18
(exc. GST)
$6,805.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,918.18 |
*price indicative
- RS Stock No.:
- 751-542
- Mfr. Part No.:
- 3302100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 360W | |
| Air Flow | 310m³/h | |
| Mount Type | Wall | |
| Input Power | 270W | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 0.33kW | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP34, IP54 | |
| Certification | UL | |
| Material | Steel | |
| Type of installation | Wall-Mounted | |
| Maximum Temperature Setting | 50°C | |
| Min Temperature Setting | 30°C | |
| Depth | 140mm | |
| Height | 550mm | |
| Weight | 13kg | |
| Series | TopTherm | |
| Standards/Approvals | RoHS | |
| Width | 280mm | |
| Cooler Type | Air Conditioner | |
| Cooling Capacity | 0.31kW | |
| Nominal Current | 1.6A | |
| Frequency | 60Hz | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 360W | ||
Air Flow 310m³/h | ||
Mount Type Wall | ||
Input Power 270W | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 0.33kW | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP34, IP54 | ||
Certification UL | ||
Material Steel | ||
Type of installation Wall-Mounted | ||
Maximum Temperature Setting 50°C | ||
Min Temperature Setting 30°C | ||
Depth 140mm | ||
Height 550mm | ||
Weight 13kg | ||
Series TopTherm | ||
Standards/Approvals RoHS | ||
Width 280mm | ||
Cooler Type Air Conditioner | ||
Cooling Capacity 0.31kW | ||
Nominal Current 1.6A | ||
Frequency 60Hz | ||
Refrigerant Type R134A | ||
- RS Stock No. 2239984
- Mfr. Part No. 3302200
Each
$6,146.41
- RS Stock No. 2239983
- Mfr. Part No. 3302110
Each
$3,549.15
- RS Stock No. 2240051
- Mfr. Part No. 3361600
Each
$13,800.42
- RS Stock No. 2239924
- Mfr. Part No. 3126100
Each
$3,752.40
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











