Rittal Blue e Series, 2000 m³/h Cooling Unit, 4.35kW 460V 1.58 m 500mm 340 mm
- RS Stock No.:
- 751-557
- Mfr. Part No.:
- 3332540
- Brand:
- Rittal
N
Subtotal (1 unit)*
$23,263.96
(exc. GST)
$26,753.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $23,263.96 |
*price indicative
- RS Stock No.:
- 751-557
- Mfr. Part No.:
- 3332540
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 4.35kW | |
| Product Type | Cooling Unit | |
| Air Flow | 2000m³/h | |
| Mount Type | Wall Mount | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 2.34kW | |
| Maximum Supply Voltage | 460V | |
| IP Rating | IP34 | |
| Maximum Temperature Setting | 55°C | |
| Certification | EAC | |
| Material | Steel | |
| Min Temperature Setting | 20°C | |
| Type of installation | Wall-Mounted | |
| Depth | 340mm | |
| Weight | 94.5kg | |
| Standards/Approvals | UR | |
| Width | 500mm | |
| Series | Blue e | |
| Height | 1.58m | |
| Cooler Type | Blue wall Mounted Cooling Units | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Cooling Capacity | 3.95kW | |
| Nominal Current | 4.2A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 4.35kW | ||
Product Type Cooling Unit | ||
Air Flow 2000m³/h | ||
Mount Type Wall Mount | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 2.34kW | ||
Maximum Supply Voltage 460V | ||
IP Rating IP34 | ||
Maximum Temperature Setting 55°C | ||
Certification EAC | ||
Material Steel | ||
Min Temperature Setting 20°C | ||
Type of installation Wall-Mounted | ||
Depth 340mm | ||
Weight 94.5kg | ||
Standards/Approvals UR | ||
Width 500mm | ||
Series Blue e | ||
Height 1.58m | ||
Cooler Type Blue wall Mounted Cooling Units | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Cooling Capacity 3.95kW | ||
Nominal Current 4.2A | ||
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
