Toshiba TC74VHC4040FK, Counter 5.5V
- RS Stock No.:
- 581-748
- Mfr. Part No.:
- TC74VHC4040FK(EL,K
- Brand:
- Toshiba
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 581-748
- Mfr. Part No.:
- TC74VHC4040FK(EL,K
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Counter | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Weight | 20mg | |
| Series | TC74VHC4040FK | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Counter | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Weight 20mg | ||
Series TC74VHC4040FK | ||
- COO (Country of Origin):
- JP
TC74VHC Family Counters & Shift Registers, Toshiba
74VHC Family
- RS Stock No. 1713488
- Mfr. Part No. 74VHC4040FT
Each (In a Pack of 25)
$0.33
- RS Stock No. 1713343
- Mfr. Part No. 74VHC4040FT
Each (On a Reel of 2500)
$0.27
- RS Stock No. 1713455
- Mfr. Part No. 74VHC393FT
Each (In a Pack of 25)
$0.305
- RS Stock No. 1713455P
- Mfr. Part No. 74VHC393FT
Each (Supplied on a Reel)
$0.305










