Toshiba TC74VHC595FK(EL,K) 1 Surface Shift Register VHC VSSOP, 16-Pin
- RS Stock No.:
- 581-792
- Mfr. Part No.:
- TC74VHC595FK(EL,K)
- Brand:
- Toshiba
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 581-792
- Mfr. Part No.:
- TC74VHC595FK(EL,K)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Shift Register | |
| Package Type | VSSOP | |
| Logic Family | VHC | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Trigger Type | Positive Edge | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 4.25mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Shift Register | ||
Package Type VSSOP | ||
Logic Family VHC | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Minimum Supply Voltage 2V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Trigger Type Positive Edge | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 4.25mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74VHC Family Flip-Flops & Latches, Toshiba
74VHC Family
Related links
- Toshiba TC74VHC164FK(EL 14-Pin VSSOP
- Toshiba TC74VHC138FK(EL Decoder, 16-Pin VSSOP
- onsemi 74VHC164MTCX 1 Surface Shift Register VHC SOP, 14-Pin
- onsemi 1 Surface Shift Register VHC SOP, 14-Pin
- onsemi 74VHC595MX 1 Surface Shift Register VHC SOIC, 16-Pin
- onsemi 1 Surface Shift Register VHC SOIC, 16-Pin
- Toshiba TC4094BF(ELF) 1 Surface Shift Register CMOS SOP, 16-Pin
- Toshiba 1 Surface Shift Register/Latch 74HC SOIC, 16-Pin
