Texas Instruments 8 Surface Binary Shift Register HC 16 SOIC
- RS Stock No.:
- 145-0070
- Mfr. Part No.:
- SN74HC165D
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-0070
- Mfr. Part No.:
- SN74HC165D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | HC | |
| Mount Type | Surface | |
| Counter Type | Binary | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Counter IC Clock Frequency | 31 MHz (4.5V), 36 MHz (6V), 6 MHz (2V) | |
| Maximum Supply Voltage | 6V | |
| Length | 10mm | |
| Series | SN74HC165 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.5mm | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family HC | ||
Mount Type Surface | ||
Counter Type Binary | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Counter IC Clock Frequency 31 MHz (4.5V), 36 MHz (6V), 6 MHz (2V) | ||
Maximum Supply Voltage 6V | ||
Length 10mm | ||
Series SN74HC165 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Height 1.5mm | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature 85°C | ||
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments SN74HC165D 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments SN74HC595DR 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC166N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC595N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC165N 8 Through Hole Binary Shift Register HC 16 PDIP
- Nexperia 74HC595D,112 8 Surface Shift Register HC 16 SOIC
