Texas Instruments CD4029BM 4-stage Surface Mount Binary/Decade Counter, 16-Pin SOIC
- RS Stock No.:
- 145-6125
- Mfr. Part No.:
- CD4029BM
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6125
- Mfr. Part No.:
- CD4029BM
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | 4000 | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary, Decade | |
| Operation Mode | Down Counter, Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Preset Type | Asynchronous | |
| Direction Type | Bi-Directional | |
| Triggering Type | Positive Edge | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family 4000 | ||
Mounting Type Surface Mount | ||
Counter Type Binary, Decade | ||
Operation Mode Down Counter, Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Preset Type Asynchronous | ||
Direction Type Bi-Directional | ||
Triggering Type Positive Edge | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature 125 °C | ||
- RS Stock No. 0870358
- Mfr. Part No. 18283D
1 Pack of 6
$146.45
Related links
- onsemi MC14029BDR2G 4-stage Surface Mount Binary/Decade Counter CMOS, 16-Pin SOIC
- Texas Instruments CD4026BPW 5-stage Surface Mount Decade Counter, 16-Pin TSSOP
- Nexperia HEF4020BT 16-Pin SOIC
- Nexperia HEF4060BT 16-Pin SOIC
- Texas Instruments CD74HCT390M 4-stage Surface Mount Decade Counter HCT, 16-Pin SOIC
- Texas Instruments SN74LS390D 4-stage Surface Mount Binary Counter LS, 16-Pin SOIC
- Texas Instruments SN74LV393AD 4-stage Surface Mount Binary Counter LV, 14-Pin SOIC
- Texas Instruments CD74HC393M 4-stage Surface Mount Binary Counter HC, 14-Pin SOIC









